CDLL4462 vs 1N4737ATR_NL feature comparison

CDLL4462 Microchip Technology Inc

Buy Now Datasheet

1N4737ATR_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.5 Ω
JEDEC-95 Code DO-213AB DO-41
JESD-30 Code O-LELF-R2 O-LALF-W2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 34 mA 34 mA
Base Number Matches 3 1
Part Package Code DO-41
Package Description O-LALF-W2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare CDLL4462 with alternatives

Compare 1N4737ATR_NL with alternatives