CDLL4148E3 vs JANTXV1N4148UR-1 feature comparison

CDLL4148E3 Microchip Technology Inc

Buy Now Datasheet

JANTXV1N4148UR-1 VPT Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC VPT COMPONENTS
Package Description HERMETIC SEALED, GLASS, LL34, MELF-2 MELF-2
Reach Compliance Code compliant compliant
Factory Lead Time 22 Weeks
Samacsys Manufacturer Microchip
Additional Feature METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 0.2 A 0.125 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Reverse Recovery Time-Max 0.005 µs 0.005 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 2 9
Rohs Code No
JESD-609 Code e0
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/116
Terminal Finish Tin/Lead (Sn/Pb)

Compare CDLL4148E3 with alternatives

Compare JANTXV1N4148UR-1 with alternatives