CDLL4131-1E3 vs CDLL4131D feature comparison

CDLL4131-1E3 Microsemi Corporation

Buy Now Datasheet

CDLL4131D Compensated Devices Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP COMPENSATED DEVICES INC
Package Description O-LELF-R2 O-LELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 75 V 75 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish PURE MATTE TIN TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 2
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e0
Qualification Status Not Qualified
Reverse Current-Max 0.01 µA

Compare CDLL4131-1E3 with alternatives