CDLL4122-1E3
vs
JANTX1N4122CUR-1
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
COMPENSATED DEVICES INC
Package Description
O-LELF-R2
DO-213AA, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Category CO2 Kg
8.7
8.7
Compliance Temperature Grade
Military: -65C to +175C
EU RoHS Version
RoHS 2 (2011/65/EU)
Candidate List Date
2018-06-27
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V5.10
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-213AA
DO-213AA
JESD-30 Code
O-LELF-R2
O-LELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.5 W
Reference Voltage-Nom
36 V
36 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
PURE MATTE TIN
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
2%
Working Test Current
0.25 mA
0.25 mA
Base Number Matches
1
8
kg CO2e/kg
8.7
Average Weight (mg)
28
CO2e (mg)
243.6
Additional Feature
METALLURGICALLY BONDED
Qualification Status
Not Qualified
Reference Standard
MIL-19500/435F
Compare CDLL4122-1E3 with alternatives
Compare JANTX1N4122CUR-1 with alternatives