CDLL4120D-1 vs JANTXV1N4120DUR-1 feature comparison

CDLL4120D-1 Microsemi Corporation

Buy Now Datasheet

JANTXV1N4120DUR-1 VPT Components

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP VPT COMPONENTS
Package Description HERMETIC SEALED, GLASS, LL34, MELF-2 SOD-80, MELF-2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 30 V 30 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 1% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 9
Dynamic Impedance-Max 200 Ω
Forward Voltage-Max (VF) 1.1 V
Qualification Status Qualified
Reference Standard MIL-19500
Reverse Current-Max 0.01 µA
Reverse Test Voltage 22.8 V

Compare CDLL4120D-1 with alternatives

Compare JANTXV1N4120DUR-1 with alternatives