CDLL4120C-1E3 vs MLL4120DTRE3 feature comparison

CDLL4120C-1E3 Microsemi Corporation

Buy Now Datasheet

MLL4120DTRE3 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Package Description O-LELF-R2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
Number of Elements 1 1
Number of Terminals 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Voltage-Nom 30 V 30 V
Surface Mount YES YES
Technology ZENER
Terminal Finish PURE MATTE TIN
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 2% 1%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 1
Additional Feature TR, 7 INCH: 2000
Dynamic Impedance-Max 200 Ω

Compare CDLL4120C-1E3 with alternatives

Compare MLL4120DTRE3 with alternatives