CDLL4105 vs CLL4105BKLEADFREE feature comparison

CDLL4105 Compensated Devices Inc

Buy Now Datasheet

CLL4105BKLEADFREE Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer COMPENSATED DEVICES INC CENTRAL SEMICONDUCTOR CORP
Package Description HERMETIC SEALED, GLASS, LL34, MELF-2 O-LELF-R2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED LOW NOISE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 11 V 11 V
Reverse Current-Max 0.05 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOD
Pin Count 2
Manufacturer Package Code SOD-80
ECCN Code EAR99
HTS Code 8541.10.00.50
Moisture Sensitivity Level 1

Compare CLL4105BKLEADFREE with alternatives