CDLL3821A vs DL4728AT/R feature comparison

CDLL3821A Microchip Technology Inc

Buy Now Datasheet

DL4728AT/R PanJit Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC PAN JIT INTERNATIONAL INC
Package Description HERMETIC SEALED, GLASS, LL41, MELF-2
Reach Compliance Code compliant compliant
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified
Reference Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Tol-Max 5% 6.1%
Working Test Current 76 mA 76 mA
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Dynamic Impedance-Max 10 Ω
Operating Temperature-Max 200 °C

Compare CDLL3821A with alternatives

Compare DL4728AT/R with alternatives