CDLL3037A vs MQ1N3037AUR-1E3 feature comparison

CDLL3037A Compensated Devices Inc

Buy Now Datasheet

MQ1N3037AUR-1E3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer COMPENSATED DEVICES INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, LL41, MELF-2 O-LELF-R2
Reach Compliance Code unknown compliant
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e3
Knee Impedance-Max 1500 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 51 V 51 V
Reverse Current-Max 0.5 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 10% 10%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-213AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare MQ1N3037AUR-1E3 with alternatives