CDLL3020A vs MQ1N3020AUR-1E3 feature comparison

CDLL3020A Microchip Technology Inc

Buy Now Datasheet

MQ1N3020AUR-1E3 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, LL41, MELF-2 O-LELF-R2
Reach Compliance Code compliant unknown
Factory Lead Time 14 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED, HIGH RELIABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-213AB DO-213AB
JESD-30 Code O-LELF-R2 O-LELF-R2
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1.25 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 10 V 10 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 10% 10%
Working Test Current 25 mA 25 mA
Base Number Matches 3 1
Part Package Code DO-213AB
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50

Compare CDLL3020A with alternatives

Compare MQ1N3020AUR-1E3 with alternatives