CDI08051M5%100PPM/KKP10 vs CR-05JL7 feature comparison

CDI08051M5%100PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet

CR-05JL7

Part not found

Search for CR-05JL7
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 1000000 Ω
Resistor Type FIXED RESISTOR
Series CDI
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 5%
Working Voltage 150 V
Base Number Matches 1

Compare CDI08051M5%100PPM/KKP10 with alternatives