CDF1206816R0.5%100PPM/KKP20 vs CHP1206100PPM8160.5%NTRE2 feature comparison

CDF1206816R0.5%100PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet

CHP1206100PPM8160.5%NTRE2 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e2
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.125 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, 13 Inch TR
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 816 Ω 816 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Mounting Feature SURFACE MOUNT
Reference Standard MIL-R-55342D
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDF1206816R0.5%100PPM/KKP20 with alternatives

Compare CHP1206100PPM8160.5%NTRE2 with alternatives