CDF1206470R0.5%100PPM/KKP10 vs CHP1206K4700DW131 feature comparison

CDF1206470R0.5%100PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet

CHP1206K4700DW131 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 3.125 mm 3.05 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method TR, 13 Inch Waffle Pack
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 470 Ω 470 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 2 1
Mounting Feature SURFACE MOUNT
Reference Standard MIL-R-55342D
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDF1206470R0.5%100PPM/KKP10 with alternatives

Compare CHP1206K4700DW131 with alternatives