CDF12061K210,5%100PPM/KKP10
vs
CR1206F-1K21DICECC40401-008
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
WELWYN COMPONENTS LTD
Package Description
CHIP
SMT, 1206
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.7 mm
Package Length
3.35 mm
3.2 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.75 mm
1.6 mm
Packing Method
TR, CARDBOARD, 13 INCH
TR
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
1210 Ω
1210 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e3
Reference Standard
CECC40401-008
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Compare CDF12061K210,5%100PPM/KKP10 with alternatives
CDF12061K210,5%100PPM/KKP10 vs WF12H1211DTL
CDF12061K210,5%100PPM/KKP10 vs CR1206G-1K21DI
CDF12061K210,5%100PPM/KKP10 vs PCR1206G-1K21DI
CDF12061K210,5%100PPM/KKP10 vs CDF-N12061K210,5%100PPM/KKP10
CDF12061K210,5%100PPM/KKP10 vs WF12H1211DT
CDF12061K210,5%100PPM/KKP10 vs DSC12061K21DT1
CDF12061K210,5%100PPM/KKP10 vs CDF-N12061K210,5%100PPM/KKP20
CDF12061K210,5%100PPM/KKP10 vs CR1206F-1K21DPB
CDF12061K210,5%100PPM/KKP10 vs PWC1206-1K21D
Compare CR1206F-1K21DICECC40401-008 with alternatives