CDF080592K0.5%50PPM/KNP10 vs CR-05DE7 feature comparison

CDF080592K0.5%50PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet

CR-05DE7

Part not found

Search for CR-05DE7
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.125 W
Resistance 92000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5%
Working Voltage 150 V
Base Number Matches 1

Compare CDF080592K0.5%50PPM/KNP10 with alternatives