CDF080576R80.5%50PPM/KNP10 vs CDF080576R80.5%50PPM/KKP20 feature comparison

CDF080576R80.5%50PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet

CDF080576R80.5%50PPM/KKP20 Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 76.8 Ω 76.8 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare CDF080576R80.5%50PPM/KNP10 with alternatives

Compare CDF080576R80.5%50PPM/KKP20 with alternatives