CDF080561K91%100PPM/KNP20 vs MC0805L6F6192SE feature comparison

CDF080561K91%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet

MC0805L6F6192SE SPC Multicomp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC SPC TECHNOLOGY/ MULTICOMP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Multilayer Chip
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, 13 Inch TR, Paper
Rated Power Dissipation (P) 0.125 W 0.125 W
Resistance 61900 Ω 61900 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare CDF080561K91%100PPM/KNP20 with alternatives

Compare MC0805L6F6192SE with alternatives