CDF06036K491%100PPM/KNS vs RK73H1JGBK6491F feature comparison

CDF06036K491%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

RK73H1JGBK6491F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method Bulk BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 6490 Ω 6490 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier GOLD OVER NICKEL
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Additional Feature PRECISION
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDF06036K491%100PPM/KNS with alternatives

Compare RK73H1JGBK6491F with alternatives