CDF0603562K1%100PPM/KNS
vs
CRCW0603562KFKEBC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Construction
Chip
Rectangular
JESD-609 Code
e3
e3
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.45 mm
0.45 mm
Package Length
1.6 mm
1.6 mm
Package Style
SMT
SMT
Package Width
0.85 mm
0.8 mm
Packing Method
Bulk
TR, PAPER, 10 INCH
Rated Power Dissipation (P)
0.1 W
0.1 W
Resistance
562000 Ω
562000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0603
0603
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
MATTE TIN OVER NICKEL
Tolerance
1%
1%
Working Voltage
75 V
75 V
Base Number Matches
1
1
Package Description
CHIP
Factory Lead Time
26 Weeks
Additional Feature
RATED AC COLTAGE(V): 75
Mounting Feature
SURFACE MOUNT
Rated Temperature
70 °C
Surface Mount
YES
Terminal Shape
WRAPAROUND
Compare CDF0603562K1%100PPM/KNS with alternatives
Compare CRCW0603562KFKEBC with alternatives