CDF060344K20,5%100PPM/KKS
vs
DSC060344K2DT1
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
TT ELECTRONICS PLC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Construction |
Rectangular
|
Rectangular
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.6 mm
|
Package Length |
1.7 mm
|
1.6 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
|
Package Style |
SMT
|
SMT
|
Package Width |
0.95 mm
|
0.8 mm
|
Packing Method |
BULK
|
TR, 7 INCH
|
Rated Power Dissipation (P) |
0.1 W
|
0.125 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
44200 Ω
|
44200 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LASER TRIMMABLE
|
JESD-609 Code |
|
e3
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare CDF060344K20,5%100PPM/KKS with alternatives
-
CDF060344K20,5%100PPM/KKS vs CDF-N060344K20,5%100PPM/KKP20
-
CDF060344K20,5%100PPM/KKS vs CR0603F-44K2DPBCECC40401-008
-
CDF060344K20,5%100PPM/KKS vs CDF-S060344K20,5%100PPM/KKP5
-
CDF060344K20,5%100PPM/KKS vs CDF060344K20,5%100PPM/KKP5
-
CDF060344K20,5%100PPM/KKS vs CDF-S060344K20,5%100PPM/KKP10
-
CDF060344K20,5%100PPM/KKS vs DSC0603AS44K2DPB
-
CDF060344K20,5%100PPM/KKS vs DSC060344K2DT5
-
CDF060344K20,5%100PPM/KKS vs PWC0603-44K2DPB
-
CDF060344K20,5%100PPM/KKS vs PWC0603AS-44K2DI
Compare DSC060344K2DT1 with alternatives