CDF060337R41%100PPM/KNP10 vs CR-03FL6--37R4 feature comparison

CDF060337R41%100PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet

CR-03FL6--37R4 Viking Tech Corp

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC VIKING TECH CORP
compliant compliant
EAR99 EAR99
Chip Chip
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.85 mm 0.8 mm
TR, 13 Inch TR, PAPER, 7 INCH
0.1 W 0.1 W
37.4 Ω 37.4 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
1% 1%
75 V 75 V
1 1
CHIP
8533.21.00.30
SURFACE MOUNT
RECTANGULAR PACKAGE
70 °C
YES
WRAPAROUND

Compare CDF060337R41%100PPM/KNP10 with alternatives

Compare CR-03FL6--37R4 with alternatives