CDF060326R10.5%100PPM/KKP10 vs RMC16K26R1DTP feature comparison

CDF060326R10.5%100PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet

RMC16K26R1DTP Kamaya Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC KAMAYA ELECTRIC CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, 13 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 26.1 Ω 26.1 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDF060326R10.5%100PPM/KKP10 with alternatives

Compare RMC16K26R1DTP with alternatives