CDF0603232K0.5%100PPM/KKP10 vs AC0603DR-13232KL feature comparison

CDF0603232K0.5%100PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet

AC0603DR-13232KL YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC YAGEO CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Total Weight 2.2 2.65494
Category CO2 Kg 4.54 4.54
CO2 9.988000000000001 12.0534276
Compliance Temperature Grade Military: -55C to +155C Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I 7(c)-I
Candidate List Date 2024-06-27 2024-01-23
CAS Accounted for Wt 100 100
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 13463-67-7, 7440-02-0, 37194-88-0 7440-02-0
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22 CMRT V6.01
Construction Chip Rectangular
JESD-609 Code e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, 13 Inch TR, PAPER, 13 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 232000 Ω 232000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 0.5% 0.5%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
HTS Code 8533.21.00.30
EFUP 10
Qualifications AEC-Q200
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDF0603232K0.5%100PPM/KKP10 with alternatives

Compare AC0603DR-13232KL with alternatives