CDF06031M371%100PPM/KNS vs 0603SAF1374T5E feature comparison

CDF06031M371%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

0603SAF1374T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Yes Yes
Active Obsolete
MICROTECH GMBH ELECTRONIC ROYAL ELECTRONIC FTY CO LTD
compliant compliant
EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.85 mm 0.8 mm
Bulk TR, PAPER, 7 INCH
0.1 W 0.1 W
1370000 Ω 1370000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
1% 1%
75 V 75 V
1 1
CHIP
PACKAGING ALSO AVAILABLE IN 4/10/13 INCH REEL UPON REQUEST
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare CDF06031M371%100PPM/KNS with alternatives

Compare 0603SAF1374T5E with alternatives