CDF06031M31%100PPM/KNP20 vs 0603WAF1304T5E feature comparison

CDF06031M31%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet

0603WAF1304T5E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.45 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.8 mm
Packing Method TR, 13 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 1300000 Ω 1300000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare CDF06031M31%100PPM/KNP20 with alternatives

Compare 0603WAF1304T5E with alternatives