CDF06031K1%100PPM/KNS Microtech GmbH ElectronicBuy Now Datasheet |
CDP06031K1%100PPM/KKP5 Microtech GmbH ElectronicBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | MICROTECH GMBH ELECTRONIC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Rectangular |
JESD-609 Code | e3 | e3 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.45 mm | 0.55 mm |
Package Length | 1.6 mm | 1.7 mm |
Package Style | SMT | SMT |
Package Width | 0.85 mm | 0.95 mm |
Packing Method | Bulk | TR, Cardboard, 7 Inch |
Rated Power Dissipation (P) | 0.1 W | 0.125 W |
Resistance | 1000 Ω | 1000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0603 | 0603 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | Tin (Sn) - with Nickel (Ni) barrier |
Tolerance | 1% | 1% |
Working Voltage | 75 V | 75 V |
Base Number Matches | 1 | 1 |
HTS Code | 8533.21.00.30 | |
Mounting Feature | SURFACE MOUNT | |
Rated Temperature | 70 °C | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |