CDF0603178K1%100PPM/KNS vs RCA0603178KFKEBAP feature comparison

CDF0603178K1%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

RCA0603178KFKEBAP Vishay Intertechnologies

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction Chip Rectangular
JESD-609 Code e3 e4
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.45 mm 0.5 mm
Package Length 1.6 mm 1.6 mm
Package Style SMT SMT
Package Width 0.85 mm 0.85 mm
Packing Method Bulk TR, PAPER, 11.25 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 178000 Ω 178000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier Silver/Palladium (Ag/Pd)
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Package Description CHIP
Additional Feature LASER TRIMMABLE, RATED AC VOLTAGE (V): 75
Mounting Feature SURFACE MOUNT
Rated Temperature 70 °C
Reference Standard AEC-Q200
Surface Mount YES
Terminal Shape ONE SURFACE

Compare CDF0603178K1%100PPM/KNS with alternatives

Compare RCA0603178KFKEBAP with alternatives