CDF0603178K0.5%100PPM/KNS Microtech GmbH ElectronicBuy Now Datasheet |
RMCS0603DT178K SEI Stackpole Electronics IncBuy Now Datasheet |
Rohs Code | Yes | Yes |
---|---|---|
Part Life Cycle Code | Active | Active |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | STACKPOLE ELECTRONICS INC |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | EAR99 |
Construction | Chip | Rectangular |
JESD-609 Code | e3 | e3 |
Number of Terminals | 2 | 2 |
Operating Temperature-Max | 155 °C | 155 °C |
Operating Temperature-Min | -55 °C | -55 °C |
Package Height | 0.45 mm | 0.45 mm |
Package Length | 1.6 mm | 1.6 mm |
Package Style | SMT | SMT |
Package Width | 0.85 mm | 0.8 mm |
Packing Method | Bulk | TR, PAPER, 7 INCH |
Rated Power Dissipation (P) | 0.1 W | 0.1 W |
Resistance | 178000 Ω | 178000 Ω |
Resistor Type | FIXED RESISTOR | FIXED RESISTOR |
Size Code | 0603 | 0603 |
Technology | METAL GLAZE/THICK FILM | METAL GLAZE/THICK FILM |
Temperature Coefficient | 100 ppm/°C | 100 ppm/°C |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | Matte Tin (Sn) - with Nickel (Ni) barrier |
Tolerance | 0.5% | 0.5% |
Working Voltage | 75 V | 75 V |
Base Number Matches | 1 | 1 |
Pbfree Code | Yes | |
Package Description | SMT, 0603 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Mounting Feature | SURFACE MOUNT | |
Rated Temperature | 70 °C | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |