CDF0603154R1%100PPM/KNS vs CRCW0603154RFKEB feature comparison

CDF0603154R1%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

CRCW0603154RFKEB Vishay Dale

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Reach Compliance Code compliant unknown
ECCN Code EAR99
Construction Chip
JESD-609 Code e3
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.6 mm
Package Style SMT
Package Width 0.85 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.1 W
Resistance 154 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 75 V
Base Number Matches 1 2
Pbfree Code Yes

Compare CDF0603154R1%100PPM/KNS with alternatives