CDF060314K71%100PPM/KNP10 vs CR0603-10W-1472FPT-13 feature comparison

CDF060314K71%100PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet

CR0603-10W-1472FPT-13 VENKEL LTD

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC VENKEL LTD
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e4
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.85 mm 0.8 mm
TR, 13 Inch TR, Paper, 13 Inch
0.1 W 0.1 W
14700 Ω 14700 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier PALLADIUM SILVER
1% 1%
75 V 75 V
1 1
SURFACE MOUNT
70 °C
YES
WRAPAROUND

Compare CDF060314K71%100PPM/KNP10 with alternatives

Compare CR0603-10W-1472FPT-13 with alternatives