CDF060312K71%100PPM/KNS vs RCA060312K7FKEA feature comparison

CDF060312K71%100PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

RCA060312K7FKEA Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC VISHAY INTERTECHNOLOGY INC
compliant compliant
EAR99 EAR99
Chip Rectangular
e3 e3
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.85 mm 0.85 mm
Bulk TR, PAPER, 7 INCH
0.1 W 0.1 W
12700 Ω 12700 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
Tin (Sn) - with Nickel (Ni) barrier TIN OVER NICKEL
1% 1%
75 V 75 V
1 1
Yes
CHIP
8533.21.00.30
14 Weeks
Vishay
ANTI-SULFUR, RATED AC VOLTAGE (V): 75
SURFACE MOUNT
70 °C
AEC-Q200
YES
WRAPAROUND

Compare CDF060312K71%100PPM/KNS with alternatives

Compare RCA060312K7FKEA with alternatives