CDF04021K1%100PPM/KNP vs CRCW04021K00FKTD feature comparison

CDF04021K1%100PPM/KNP Microtech GmbH Electronic

Buy Now Datasheet

CRCW04021K00FKTD Vishay Dale

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC
Package Description CHIP, ROHS COMPLIANT
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.4 mm
Package Length 1.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.55 mm
Packing Method TAPE, CARDBOARD
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Resistance 1000 Ω
Resistor Type FIXED RESISTOR
Size Code 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 50 V
Base Number Matches 1 3

Compare CDF04021K1%100PPM/KNP with alternatives