CDF-S08055R30,5%50PPM/KKP10
vs
CDF08055R30,5%50PPM/KKS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
2.15 mm
2.15 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.4 mm
1.4 mm
Packing Method
TR, CARDBOARD, 13 INCH
BULK
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Resistance
5.3 Ω
5.3 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0805
0805
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
150 V
150 V
Base Number Matches
1
1
Compare CDF-S08055R30,5%50PPM/KKP10 with alternatives
CDF-S08055R30,5%50PPM/KKP10 vs CDF-S08055R30,5%50PPM/KKP20
CDF-S08055R30,5%50PPM/KKP10 vs CDF-S08055R30,5%50PPM/KKS
CDF-S08055R30,5%50PPM/KKP10 vs CDF-K08055R30,5%50PPM/KKS
CDF-S08055R30,5%50PPM/KKP10 vs CDF-K08055R30,5%50PPM/KKP10
CDF-S08055R30,5%50PPM/KKP10 vs CDF08055R30,5%50PPM/KKP10
CDF-S08055R30,5%50PPM/KKP10 vs CDF-N08055R30,5%50PPM/KKS
CDF-S08055R30,5%50PPM/KKP10 vs CDF-K08055R30,5%50PPM/KKP20
CDF-S08055R30,5%50PPM/KKP10 vs CDF-S08055R30,5%50PPM/KKP5
CDF-S08055R30,5%50PPM/KKP10 vs CDF08055R30,5%50PPM/KKP5
Compare CDF08055R30,5%50PPM/KKS with alternatives
CDF08055R30,5%50PPM/KKS vs CDF-S08055R30,5%50PPM/KKP20
CDF08055R30,5%50PPM/KKS vs CDF-S08055R30,5%50PPM/KKS
CDF08055R30,5%50PPM/KKS vs CDF-K08055R30,5%50PPM/KKS
CDF08055R30,5%50PPM/KKS vs CDF-K08055R30,5%50PPM/KKP10
CDF08055R30,5%50PPM/KKS vs CDF08055R30,5%50PPM/KKP10
CDF08055R30,5%50PPM/KKS vs CDF-N08055R30,5%50PPM/KKS
CDF08055R30,5%50PPM/KKS vs CDF-K08055R30,5%50PPM/KKP20
CDF08055R30,5%50PPM/KKS vs CDF-S08055R30,5%50PPM/KKP5
CDF08055R30,5%50PPM/KKS vs CDF08055R30,5%50PPM/KKP5