CDF-S0402210R1%100PPM/KNP10 vs 0402WGF2100T5 feature comparison

CDF-S0402210R1%100PPM/KNP10 Microtech GmbH Electronic

Buy Now Datasheet

0402WGF2100T5 Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROTECH GMBH ELECTRONIC ROYAL ELECTRONIC FTY CO LTD
Package Description CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Additional Feature ANTI-SULFUR
Construction Rectangular Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 1.05 mm 1 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.55 mm 0.5 mm
Packing Method TR, CARDBOARD, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Resistance 210 Ω 210 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Series 0402(1/16W,F TOL)

Compare CDF-S0402210R1%100PPM/KNP10 with alternatives

Compare 0402WGF2100T5 with alternatives