CDF-S0402205R1%100PPM/KNP20 vs MC0402L6F2050SE feature comparison

CDF-S0402205R1%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet

MC0402L6F2050SE SPC Multicomp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC SPC TECHNOLOGY/ MULTICOMP
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Additional Feature ANTI-SULFUR
Construction Rectangular Multilayer Chip
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 1.05 mm 1 mm
Package Style SMT SMT
Package Width 0.55 mm 0.5 mm
Packing Method TR, CARDBOARD, 13 INCH TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W 0.0625 W
Rated Temperature 70 °C
Resistance 205 Ω 205 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1

Compare CDF-S0402205R1%100PPM/KNP20 with alternatives

Compare MC0402L6F2050SE with alternatives