CDF-N12064K420,5%50PPM/KKS
vs
CDF-S12064K420,5%50PPM/KKS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.65 mm
0.65 mm
Package Length
3.35 mm
3.35 mm
Package Shape
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
1.75 mm
1.75 mm
Packing Method
BULK
BULK
Rated Power Dissipation (P)
0.25 W
0.25 W
Rated Temperature
70 °C
70 °C
Resistance
4420 Ω
4420 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
1206
1206
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR
Compare CDF-N12064K420,5%50PPM/KKS with alternatives
CDF-N12064K420,5%50PPM/KKS vs CDF-S12064K420,5%50PPM/KKP10
CDF-N12064K420,5%50PPM/KKS vs CDF12064K420,5%50PPM/KKP20
CDF-N12064K420,5%50PPM/KKS vs CDF12064K420,5%50PPM/KKP5
CDF-N12064K420,5%50PPM/KKS vs RPI-1206-4421F
CDF-N12064K420,5%50PPM/KKS vs CDF-K12064K420,5%50PPM/KKS
CDF-N12064K420,5%50PPM/KKS vs CDF-S12064K420,5%50PPM/KKP5
CDF-N12064K420,5%50PPM/KKS vs CDF-N12064K420,5%50PPM/KKP10
Compare CDF-S12064K420,5%50PPM/KKS with alternatives
CDF-S12064K420,5%50PPM/KKS vs CDF-S12064K420,5%50PPM/KKP10
CDF-S12064K420,5%50PPM/KKS vs CDF12064K420,5%50PPM/KKP20
CDF-S12064K420,5%50PPM/KKS vs CDF12064K420,5%50PPM/KKP5
CDF-S12064K420,5%50PPM/KKS vs RPI-1206-4421F
CDF-S12064K420,5%50PPM/KKS vs CDF-K12064K420,5%50PPM/KKS
CDF-S12064K420,5%50PPM/KKS vs CDF-S12064K420,5%50PPM/KKP5
CDF-S12064K420,5%50PPM/KKS vs CDF-N12064K420,5%50PPM/KKP10