CDF-N06031K10,5%100PPM/KKP10
vs
CDF-S06031K10,5%100PPM/KKS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROTECH GMBH ELECTRONIC
|
MICROTECH GMBH ELECTRONIC
|
Package Description |
CHIP
|
CHIP
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Construction |
Rectangular
|
Rectangular
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
1.7 mm
|
1.7 mm
|
Package Shape |
RECTANGULAR PACKAGE
|
RECTANGULAR PACKAGE
|
Package Style |
SMT
|
SMT
|
Package Width |
0.95 mm
|
0.95 mm
|
Packing Method |
TR, CARDBOARD, 13 INCH
|
BULK
|
Rated Power Dissipation (P) |
0.1 W
|
0.1 W
|
Rated Temperature |
70 °C
|
70 °C
|
Resistance |
1100 Ω
|
1100 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
0603
|
0603
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
75 V
|
75 V
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
ANTI-SULFUR
|
|
|
|
Compare CDF-N06031K10,5%100PPM/KKP10 with alternatives
-
CDF-N06031K10,5%100PPM/KKP10 vs CR0603G-1K1DICECC40401-008
-
CDF-N06031K10,5%100PPM/KKP10 vs CDF-N06031K10,5%100PPM/KKS
-
CDF-N06031K10,5%100PPM/KKP10 vs CDF06031K10,5%100PPM/KKP20
-
CDF-N06031K10,5%100PPM/KKP10 vs CDF06031K10,5%100PPM/KKS
-
CDF-N06031K10,5%100PPM/KKP10 vs DSC0603AS1K1DT1
-
CDF-N06031K10,5%100PPM/KKP10 vs CDF-K06031K10,5%100PPM/KKP10
-
CDF-N06031K10,5%100PPM/KKP10 vs DSC0603AS1K1DPB
-
CDF-N06031K10,5%100PPM/KKP10 vs PWC0603AS-1K1DPB
-
CDF-N06031K10,5%100PPM/KKP10 vs CDF-S06031K10,5%100PPM/KKP5
Compare CDF-S06031K10,5%100PPM/KKS with alternatives
-
CDF-S06031K10,5%100PPM/KKS vs CR0603G-1K1DICECC40401-008
-
CDF-S06031K10,5%100PPM/KKS vs CDF-N06031K10,5%100PPM/KKS
-
CDF-S06031K10,5%100PPM/KKS vs CDF06031K10,5%100PPM/KKP20
-
CDF-S06031K10,5%100PPM/KKS vs CDF06031K10,5%100PPM/KKS
-
CDF-S06031K10,5%100PPM/KKS vs DSC0603AS1K1DT1
-
CDF-S06031K10,5%100PPM/KKS vs CDF-K06031K10,5%100PPM/KKP10
-
CDF-S06031K10,5%100PPM/KKS vs DSC0603AS1K1DPB
-
CDF-S06031K10,5%100PPM/KKS vs PWC0603AS-1K1DPB
-
CDF-S06031K10,5%100PPM/KKS vs CDF-S06031K10,5%100PPM/KKP5