CDF-N0402422K1%50PPM/KNS vs RK73G1ETTPS4223F feature comparison

CDF-N0402422K1%50PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

RK73G1ETTPS4223F KOA Corporation

Buy Now Datasheet
Yes
Active Obsolete
MICROTECH GMBH ELECTRONIC KOA CORP
CHIP SMT, 0402
compliant unknown
EAR99 EAR99
8533.21.00.30
Rectangular Chip
SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.4 mm 0.35 mm
1.05 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.55 mm 0.5 mm
BULK TR, 13 Inch
0.063 W 0.063 W
70 °C
422000 Ω 422000 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
WRAPAROUND
1% 1%
50 V 50 V
1 2
e3
Matte Tin (Sn) - with Nickel (Ni) barrier

Compare CDF-N0402422K1%50PPM/KNS with alternatives

Compare RK73G1ETTPS4223F with alternatives