CDF-N040220K51%50PPM/KNP20 vs CRCW040220K5FHEDP feature comparison

CDF-N040220K51%50PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet

CRCW040220K5FHEDP Vishay Intertechnologies

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC VISHAY INTERTECHNOLOGY INC
CHIP CHIP
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.4 mm 0.35 mm
1.1 mm 1 mm
RECTANGULAR PACKAGE
SMT SMT
0.6 mm 0.5 mm
TR, CARDBOARD, 13 INCH TR, Paper, 7 Inch
0.063 W 0.063 W
70 °C 70 °C
20500 Ω 20500 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
50 ppm/°C 50 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
12 Weeks
LASER TRIMMABLE, RATED AC VOLTAGE (V) : 50, SEMI-PRECISION
e3
AEC-Q200
MATTE TIN OVER NICKEL

Compare CDF-N040220K51%50PPM/KNP20 with alternatives