CDF-K060357R61%100PPM/KKP10 vs CDF-N060357R61%100PPM/KKS feature comparison

CDF-K060357R61%100PPM/KKP10 Microtech GmbH Electronic

Buy Now Datasheet

CDF-N060357R61%100PPM/KKS Microtech GmbH Electronic

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC MICROTECH GMBH ELECTRONIC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 1.7 mm 1.7 mm
Package Style SMT SMT
Package Width 0.95 mm 0.95 mm
Packing Method TR, CARDBOARD, 13 INCH BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 57.6 Ω 57.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0603 0603
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 75 V 75 V
Base Number Matches 1 1
Category CO2 Kg 4.54
Compliance Temperature Grade Military: -55C to +155C
EU RoHS Version RoHS 2 (2015/863/EU)
EU RoHS Exemptions 7(c)-I
Candidate List Date 2024-06-27
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22

Compare CDF-K060357R61%100PPM/KKP10 with alternatives

Compare CDF-N060357R61%100PPM/KKS with alternatives