CDF-K040222R11%100PPM/KNP20 vs RMCS0402FG22R1 feature comparison

CDF-K040222R11%100PPM/KNP20 Microtech GmbH Electronic

Buy Now Datasheet

RMCS0402FG22R1 SEI Stackpole Electronics Inc

Buy Now Datasheet
Yes Yes
Active Active
MICROTECH GMBH ELECTRONIC STACKPOLE ELECTRONICS INC
CHIP CHIP
compliant compliant
EAR99 EAR99
Rectangular Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.4 mm 0.35 mm
1.05 mm 1 mm
SMT SMT
0.55 mm 0.5 mm
TR, CARDBOARD, 13 INCH TR, PAPER, 10 INCH
0.063 W 0.063 W
70 °C 70 °C
22.1 Ω 22.1 Ω
FIXED RESISTOR FIXED RESISTOR
0402 0402
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
50 V 50 V
1 1
Yes
8533.21.00.30
ANTI-SULFUR
e3
RECTANGULAR PACKAGE
MATTE TIN OVER NICKEL

Compare CDF-K040222R11%100PPM/KNP20 with alternatives

Compare RMCS0402FG22R1 with alternatives