CDF-K04021M1%50PPM/KNS vs RK73G1ETTP1004F feature comparison

CDF-K04021M1%50PPM/KNS Microtech GmbH Electronic

Buy Now Datasheet

RK73G1ETTP1004F KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROTECH GMBH ELECTRONIC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.4 mm 0.35 mm
Package Length 1.05 mm 1 mm
Package Shape RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 0.55 mm 0.5 mm
Packing Method BULK TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.063 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 1000000 Ω 1000000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0402 0402
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 50 V 50 V
Base Number Matches 1 1
Pbfree Code Yes
Samacsys Manufacturer KOA Speer
JESD-609 Code e3
Reference Standard AEC-Q200
Terminal Finish MATTE TIN OVER NICKEL

Compare CDF-K04021M1%50PPM/KNS with alternatives

Compare RK73G1ETTP1004F with alternatives