CDCVF2510APW
vs
935268886118
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
TSSOP
|
TSSOP
|
Package Description |
TSSOP-24
|
TSSOP,
|
Pin Count |
24
|
24
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Family |
2510
|
|
Input Conditioning |
STANDARD
|
STANDARD
|
JESD-30 Code |
R-PDSO-G24
|
R-PDSO-G24
|
JESD-609 Code |
e4
|
|
Length |
7.8 mm
|
7.8 mm
|
Load Capacitance (CL) |
25 pF
|
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Max I(ol) |
0.012 A
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
24
|
24
|
Number of True Outputs |
10
|
10
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Output Characteristics |
SERIES-RESISTOR
|
SERIES-RESISTOR
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
TSSOP
|
Package Equivalence Code |
TSSOP24,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Packing Method |
TUBE
|
|
Peak Reflow Temperature (Cel) |
260
|
NOT SPECIFIED
|
Prop. Delay@Nom-Sup |
3.9 ns
|
|
Propagation Delay (tpd) |
3.9 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.1 ns
|
|
Seated Height-Max |
1.2 mm
|
1.1 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.6 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.65 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
NOT SPECIFIED
|
Width |
4.4 mm
|
4.4 mm
|
fmax-Min |
175 MHz
|
150 MHz
|
Base Number Matches |
1
|
1
|
|
|
|
Compare CDCVF2510APW with alternatives
Compare 935268886118 with alternatives