CDCU877RHAT
vs
CSPU877DBVG
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
INTEGRATED DEVICE TECHNOLOGY INC
|
Part Package Code |
QFN
|
CABGA
|
Package Description |
QFN-40
|
GREEN, VFBGA-52
|
Pin Count |
40
|
52
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Family |
877
|
877
|
Input Conditioning |
DIFFERENTIAL
|
DIFFERENTIAL
|
JESD-30 Code |
S-PQCC-N40
|
R-XBGA-B52
|
JESD-609 Code |
e4
|
e1
|
Length |
6 mm
|
7 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
PLL BASED CLOCK DRIVER
|
Max I(ol) |
0.009 A
|
0.009 A
|
Moisture Sensitivity Level |
3
|
3
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
40
|
52
|
Number of True Outputs |
10
|
10
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
HVQCCN
|
TFBGA
|
Package Equivalence Code |
LCC40,.24SQ,20
|
BGA52,6X10,25
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
GRID ARRAY, THIN PROFILE, FINE PITCH
|
Packing Method |
TR
|
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.035 ns
|
0.04 ns
|
Seated Height-Max |
1 mm
|
1.05 mm
|
Supply Voltage-Max (Vsup) |
1.9 V
|
1.9 V
|
Supply Voltage-Min (Vsup) |
1.7 V
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
TIN SILVER COPPER
|
Terminal Form |
NO LEAD
|
BALL
|
Terminal Pitch |
0.5 mm
|
0.65 mm
|
Terminal Position |
QUAD
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
6 mm
|
4.5 mm
|
fmax-Min |
340 MHz
|
340 MHz
|
Base Number Matches |
1
|
2
|
Manufacturer Package Code |
|
BVG52
|
|
|
|
Compare CDCU877RHAT with alternatives
Compare CSPU877DBVG with alternatives