CDC2536DBR vs ICS853111AYLF feature comparison

CDC2536DBR Texas Instruments

Buy Now Datasheet

ICS853111AYLF Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code SSOP QFP
Package Description SSOP-28 7 X 7 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, MS-026BBA, LQFP-32
Pin Count 28 32
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Texas Instruments
Family 2536 853111
Input Conditioning STANDARD DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G28 S-PQFP-G32
JESD-609 Code e4 e3
Length 10.2 mm 7 mm
Load Capacitance (CL) 15 pF
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 32
Number of True Outputs 6 10
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP LQFP
Package Equivalence Code SSOP28,.3 QFP32,.35SQ,32
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, LOW PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power Supply Current-Max (ICC) 2 mA
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.5 ns 0.035 ns
Seated Height-Max 2 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn) - annealed
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.8 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Width 5.3 mm 7 mm
fmax-Min 125 MHz
Base Number Matches 2 2
Additional Feature ECL MODE: VCC = 0V WITH VEE = -2.25V TO -3.80V
Propagation Delay (tpd) 0.875 ns

Compare CDC2536DBR with alternatives

Compare ICS853111AYLF with alternatives