CDC2509BPW
vs
CDCLVP110VFG4
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
TSSOP
|
QFP
|
Package Description |
GREEN, PLASTIC, TSSOP-24
|
LQFP, QFP32,.35SQ,32
|
Pin Count |
24
|
32
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
2509
|
110
|
Input Conditioning |
STANDARD
|
DIFFERENTIAL MUX
|
JESD-30 Code |
R-PDSO-G24
|
S-PQFP-G32
|
JESD-609 Code |
e4
|
e4
|
Length |
7.8 mm
|
7 mm
|
Logic IC Type |
PLL BASED CLOCK DRIVER
|
LOW SKEW CLOCK DRIVER
|
Max I(ol) |
0.012 A
|
0.005 A
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Inverted Outputs |
|
|
Number of Terminals |
24
|
32
|
Number of True Outputs |
9
|
10
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Output Characteristics |
SERIES-RESISTOR
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TSSOP
|
LQFP
|
Package Equivalence Code |
TSSOP24,.25
|
QFP32,.35SQ,32
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
FLATPACK, LOW PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Same Edge Skew-Max (tskwd) |
0.2 ns
|
0.03 ns
|
Seated Height-Max |
1.2 mm
|
1.6 mm
|
Supply Voltage-Max (Vsup) |
3.6 V
|
3.8 V
|
Supply Voltage-Min (Vsup) |
3 V
|
2.375 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
2.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.65 mm
|
0.8 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
4.4 mm
|
7 mm
|
fmax-Min |
125 MHz
|
3500 MHz
|
Base Number Matches |
5
|
1
|
Pbfree Code |
|
Yes
|
Samacsys Manufacturer |
|
Texas Instruments
|
Additional Feature |
|
LVECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V; ALSO OPERATES AT 3.3 V SUPPLY
|
Packing Method |
|
TRAY
|
Power Supply Current-Max (ICC) |
|
380 mA
|
Prop. Delay@Nom-Sup |
|
0.37 ns
|
Propagation Delay (tpd) |
|
0.37 ns
|
|
|
|
Compare CDC2509BPW with alternatives
Compare CDCLVP110VFG4 with alternatives