CDC2509APWR vs MC100ES6011EFR2 feature comparison

CDC2509APWR Texas Instruments

Buy Now Datasheet

MC100ES6011EFR2 Integrated Device Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code TSSOP SOIC
Package Description TSSOP-24 SOIC-8
Pin Count 24 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 2509 100E
Input Conditioning STANDARD DIFFERENTIAL
JESD-30 Code R-PDSO-G24 R-PDSO-G8
JESD-609 Code e4 e3
Length 7.8 mm 4.9 mm
Logic IC Type PLL BASED CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 8
Number of True Outputs 9 2
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics SERIES-RESISTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP SOP
Package Equivalence Code TSSOP24,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.2 ns 0.02 ns
Seated Height-Max 1.2 mm 1.75 mm
Supply Voltage-Max (Vsup) 3.6 V 3.8 V
Supply Voltage-Min (Vsup) 3 V 2.375 V
Supply Voltage-Nom (Vsup) 3.3 V 2.5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 4.4 mm 3.9 mm
fmax-Min 100 MHz
Base Number Matches 2 1
Pbfree Code Yes
Manufacturer Package Code DCG8
Additional Feature ECL MODE: VCC = 0V WITH VEE = -2.375V TO -3.8V
Prop. Delay@Nom-Sup 0.36 ns
Propagation Delay (tpd) 0.31 ns
Technology ECL

Compare CDC2509APWR with alternatives

Compare MC100ES6011EFR2 with alternatives