CDC2351MDBREPG4 vs MC100EP223TC feature comparison

CDC2351MDBREPG4 Texas Instruments

Buy Now Datasheet

MC100EP223TC Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC FREESCALE SEMICONDUCTOR INC
Part Package Code SSOP QFP
Package Description SSOP, SSOP24,.3 HLFQFP,
Pin Count 24 64
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 2351 100E
Input Conditioning STANDARD DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G24 S-PQFP-G64
JESD-609 Code e4
Length 8.2 mm 10 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Max I(ol) 0.012 A
Moisture Sensitivity Level 2
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 24 64
Number of True Outputs 10 22
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE WITH SERIES RESISTOR
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP HLFQFP
Package Equivalence Code SSOP24,.3 QFP64,.47SQ,20
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, SHRINK PITCH FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Prop. Delay@Nom-Sup 11 ns
Propagation Delay (tpd) 11 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 2.5 ns 0.05 ns
Seated Height-Max 2 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology BICMOS ECL
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.5 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 5.3 mm 10 mm
fmax-Min 100 MHz
Base Number Matches 1 5

Compare CDC2351MDBREPG4 with alternatives

Compare MC100EP223TC with alternatives