CDBMT2200-HF vs RS2DAL feature comparison

CDBMT2200-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

RS2DAL Taiwan Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD TAIWAN SEMICONDUCTOR CO LTD
Package Description SMA, 2 PIN
Reach Compliance Code compliant not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Category CO2 Kg 8.8 8.8
Compliance Temperature Grade Military: -55C to +150C Military: -55C to +150C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
Candidate List Date 2018-01-15 2024-06-27
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.12 CMRT V6.40
Additional Feature LOW POWER LOSS LOW POWER LOSS
Application EFFICIENCY EFFICIENCY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.92 V 1.3 V
JESD-30 Code R-PDSO-F2 R-PDSO-F2
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Output Current-Max 2 A 2 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard MIL-19500
Rep Pk Reverse Voltage-Max 200 V 200 V
Reverse Current-Max 500 µA 1 µA
Surface Mount YES YES
Technology SCHOTTKY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
EU RoHS Exemptions 7(a), 7(c)-I
SVHC Over MCV 7439-92-1
JESD-609 Code e3
Moisture Sensitivity Level 1
Reverse Recovery Time-Max 0.15 µs
Terminal Finish MATTE TIN

Compare CDBMT2200-HF with alternatives

Compare RS2DAL with alternatives