CDBMT220-HF vs CMSH2-20TIN/LEAD feature comparison

CDBMT220-HF Comchip Technology Corporation Ltd

Buy Now Datasheet

CMSH2-20TIN/LEAD Central Semiconductor Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.5 V 0.5 V
Non-rep Pk Forward Current-Max 50 A 50 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 125 °C 150 °C
Output Current-Max 2 A 2 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 20 V 20 V
Surface Mount YES YES
Technology SCHOTTKY SCHOTTKY
Time@Peak Reflow Temperature-Max (s) 10
Base Number Matches 1 1
Package Description SMB, 2 PIN
Date Of Intro 2018-03-28
Additional Feature HIGH RELIABILITY
Diode Element Material SILICON
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Current-Max 500 µA
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Compare CDBMT220-HF with alternatives

Compare CMSH2-20TIN/LEAD with alternatives